
VJ0805A470JXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A470JXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A470JXAMCCT-ND - Cut Tape (CT) 720-VJ0805A470JXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A470JXAMC |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A470JXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12600 | € 1,26 |
| 50 | € 0,09060 | € 4,53 |
| 100 | € 0,07990 | € 7,99 |
| 500 | € 0,06172 | € 30,86 |
| 1 000 | € 0,05613 | € 56,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04924 | € 147,72 |
| 6 000 | € 0,04587 | € 275,22 |
| 9 000 | € 0,04418 | € 397,62 |
| 15 000 | € 0,04231 | € 634,65 |
| 21 000 | € 0,04122 | € 865,62 |
| 30 000 | € 0,04017 | € 1 205,10 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

