
CRHV2512AF15M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF15M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHV2512AF15M0FKEFCT-ND - Cut Tape (CT) 3579-CRHV2512AF15M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF15M0FKEF |
Description | CRHV2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRHV2512AF15M0FKET | Vishay Techno | 948 | 3579-CRHV2512AF15M0FKETCT-ND | € 5,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,40100 | € 14,01 |
| 25 | € 1,26160 | € 31,54 |
| 50 | € 1,18160 | € 59,08 |
| 100 | € 1,11770 | € 111,77 |
| 250 | € 1,05292 | € 263,23 |
| 500 | € 1,01540 | € 507,70 |
| 1 000 | € 0,98552 | € 985,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,96171 | € 1 923,42 |
| 4 000 | € 0,94275 | € 3 771,00 |
| 6 000 | € 0,93349 | € 5 600,94 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

