
CRHV2512AF15M0FKET | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF15M0FKETTR-ND - Tape & Reel (TR) 3579-CRHV2512AF15M0FKETCT-ND - Cut Tape (CT) 3579-CRHV2512AF15M0FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF15M0FKET |
Description | CRHV2512AF 15M 1% 100 ET E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,36000 | € 5,36 |
| 10 | € 4,15600 | € 41,56 |
| 25 | € 3,87920 | € 96,98 |
| 50 | € 3,71880 | € 185,94 |
| 100 | € 3,59110 | € 359,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,46128 | € 865,32 |
| 500 | € 3,38594 | € 1 692,97 |
| 750 | € 3,34920 | € 2 511,90 |
| 1 250 | € 3,30936 | € 4 136,70 |
| 1 750 | € 3,28651 | € 5 751,39 |
| 2 500 | € 3,26492 | € 8 162,30 |
| Unit Price without VAT: | € 5,36000 |
|---|---|
| Unit Price with VAT: | € 6,53920 |

