M39003/01-3053H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 19,85520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 19,94680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 19,85519
Datasheet
Image for M39003/01-3053H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3053H

DigiKey Part Number
M39003/01-3053H-ND
Manufacturer
Manufacturer Product Number
M39003/01-3053H
Description
CAP TANT 0.047UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.047 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
S (0.001%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-3053Vishay Sprague0M39003/01-3053-ND€ 19,85520Parametric Equivalent
M39003/01-3053/HSDVishay Sprague0M39003/01-3053/HSD-ND€ 19,94680Parametric Equivalent
M39003/01-3053/TRVishay Sprague0M39003/01-3053/TR-ND€ 19,85519Parametric Equivalent
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
100€ 19,85520€ 1 985,52
Unit Price without VAT:€ 19,85520
Unit Price with VAT:€ 24,22334