Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/01-3053/TR | |
|---|---|
DigiKey Part Number | M39003/01-3053/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39003/01-3053/TR |
Description | CAP TANT 0.047UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Tape & Reel (TR) | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-3053 | Vishay Sprague | 0 | M39003/01-3053-ND | € 19,85520 | Parametric Equivalent |
| M39003/01-3053/HSD | Vishay Sprague | 0 | M39003/01-3053/HSD-ND | € 19,94680 | Parametric Equivalent |
| M39003/01-3053H | Vishay Sprague | 0 | M39003/01-3053H-ND | € 19,85520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 19,85519 | € 19 855,19 |
| Unit Price without VAT: | € 19,85519 |
|---|---|
| Unit Price with VAT: | € 24,22333 |

