Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-2286 | |
|---|---|
DigiKey Part Number | M39003/01-2286SP-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2286 |
Description | CAP TANT 10UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2286 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6077 | Vishay Sprague | 0 | M39003/01-6077-ND | € 11,42620 | Direct |
| M39003/01-6078 | Vishay Sprague | 145 | 1012-1062-ND | € 12,60000 | Direct |
| M39003/01-2287 | Vishay Sprague | 0 | M39003/01-2287-ND | € 5,64110 | Similar |
| M39003/01-2527 | Vishay Sprague | 0 | M39003/01-2527-ND | € 6,83220 | Similar |
| M39003/01-2767 | Vishay Sprague | 0 | M39003/01-2767-ND | € 6,57040 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,20000 | € 9,20 |
| 10 | € 7,01100 | € 70,11 |
| 50 | € 6,13820 | € 306,91 |
| 100 | € 5,86780 | € 586,78 |
| 500 | € 5,41008 | € 2 705,04 |
| 1 000 | € 5,26823 | € 5 268,23 |
| Unit Price without VAT: | € 9,20000 |
|---|---|
| Unit Price with VAT: | € 11,22400 |



