Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-8079 | |
|---|---|
DigiKey Part Number | M39003/01-8079-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8079 |
Description | CAP TANT 10UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8079 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2287 | Vishay Sprague | 0 | M39003/01-2287-ND | € 5,64110 | Direct |
| M39003/01-2527 | Vishay Sprague | 0 | M39003/01-2527-ND | € 6,83220 | Direct |
| M39003/01-2767 | Vishay Sprague | 0 | M39003/01-2767-ND | € 6,57040 | Direct |
| M39003/01-3007 | Vishay Sprague | 0 | M39003/01-3007-ND | € 5,36630 | Direct |
| M39003/01-6079 | Vishay Sprague | 0 | M39003/01-6079-ND | € 8,16720 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,96560 | € 896,56 |
| Unit Price without VAT: | € 8,96560 |
|---|---|
| Unit Price with VAT: | € 10,93803 |


