Parametric Equivalent
Parametric Equivalent

94SVP157X0010E7 | |
|---|---|
DigiKey Part Number | 94SVP157X0010E7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 94SVP157X0010E7 |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.56 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SVP150MX | Panasonic Industry | 2 720 | P16430CT-ND | € 1,42000 | Parametric Equivalent |
| 10SVPA150MAA | Panasonic Industry | 3 405 | P122169CT-ND | € 2,09000 | Parametric Equivalent |



