
10SVPA150MAA | |
|---|---|
DigiKey Part Number | P122169TR-ND - Tape & Reel (TR) P122169CT-ND - Cut Tape (CT) P122169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVPA150MAA |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVPA150MAA Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 138 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.76 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,09000 | € 2,09 |
| 10 | € 1,38400 | € 13,84 |
| 50 | € 1,08840 | € 54,42 |
| 100 | € 0,99510 | € 99,51 |
| 500 | € 0,83464 | € 417,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,76975 | € 769,75 |
| 2 000 | € 0,72858 | € 1 457,16 |
| 3 000 | € 0,70781 | € 2 123,43 |
| 5 000 | € 0,68468 | € 3 423,40 |
| 7 000 | € 0,67108 | € 4 697,56 |
| 10 000 | € 0,65795 | € 6 579,50 |
| Unit Price without VAT: | € 2,09000 |
|---|---|
| Unit Price with VAT: | € 2,54980 |

