Similar
Similar

594D106X9025B2T | |
|---|---|
DigiKey Part Number | 594D106X9025B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D106X9025B2T |
Description | CAP TANT 10UF 10% 25V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 1611 (4028 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D106X9025B2T Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D106X9025B2T15H | Vishay Sprague | 0 | 592D106X9025B2T15H-ND | € 0,95677 | Similar |
| 595D106X9025B2T | Vishay Sprague | 3 347 | 718-595D106X9025B2TCT-ND | € 2,07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,99603 | € 1 992,06 |
| Unit Price without VAT: | € 0,99603 |
|---|---|
| Unit Price with VAT: | € 1,21516 |



