592D106X9025B2T15H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 0,99603
Datasheet

Similar


Vishay Sprague
In Stock: 3 347
Unit Price: € 2,07000
Datasheet
10 µF Conformal Coated Tantalum Capacitors 25 V 1611 (4028 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D106X9025B2T15H

DigiKey Part Number
592D106X9025B2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D106X9025B2T15H
Description
CAP TANT 10UF 10% 25V 1611
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V 1611 (4028 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
592D106X9025B2T15H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1611 (4028 Metric)
Part Status
Active
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
594D106X9025B2TVishay Sprague0594D106X9025B2T-ND€ 0,99603Similar
595D106X9025B2TVishay Sprague3 347718-595D106X9025B2TCT-ND€ 2,07000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,95677€ 1 913,54
Manufacturers Standard Package
Unit Price without VAT:€ 0,95677
Unit Price with VAT:€ 1,16726