Upgrade
Similar

511D337M100ER4D | |
|---|---|
DigiKey Part Number | 511D337M100ER4D-ND |
Manufacturer | |
Manufacturer Product Number | 511D337M100ER4D |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 444mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 958 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.32 A @ 40 kHz |
Part Status Active | Impedance 78 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.476" (37.50mm) |
ESR (Equivalent Series Resistance) 444mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPAG201ELL331ML35S | Chemi-Con | 220 | EPAG201ELL331ML35S-ND | € 3,04000 | Upgrade |
| SEK331M100ST | Cornell Dubilier Knowles | 0 | 338-2347-ND | € 0,71568 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,92740 | € 1 231,85 |
| Unit Price without VAT: | € 4,92740 |
|---|---|
| Unit Price with VAT: | € 6,01143 |



