Similar

SEK331M100ST | |
|---|---|
DigiKey Part Number | 338-2347-ND |
Manufacturer | |
Manufacturer Product Number | SEK331M100ST |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 400mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 400mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG331 | Panasonic Industry | 702 | P5599-ND | € 1,91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | € 0,71568 | € 1 502,93 |
| Unit Price without VAT: | € 0,71568 |
|---|---|
| Unit Price with VAT: | € 0,87313 |


