
199D105X9035A2B1 | |
|---|---|
DigiKey Part Number | 718-199D105X9035A2B1TR-ND - Tape & Reel (TR) 718-199D105X9035A2B1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D105X9035A2B1 |
Description | CAP TANT 1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D105X9035A2B1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.280" (7.11mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D105X9035A1V1 | Vishay Sprague | 750 | 199D105X9035A1V1-ND | € 2,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,45000 | € 2,45 |
| 10 | € 1,69800 | € 16,98 |
| 50 | € 1,39840 | € 69,92 |
| 100 | € 1,30590 | € 130,59 |
| 500 | € 1,14922 | € 574,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,10071 | € 1 100,71 |
| 2 000 | € 1,06079 | € 2 121,58 |
| 3 000 | € 1,04077 | € 3 122,31 |
| 5 000 | € 1,01859 | € 5 092,95 |
| 7 000 | € 1,00562 | € 7 039,34 |
| Unit Price without VAT: | € 2,45000 |
|---|---|
| Unit Price with VAT: | € 2,98900 |

