1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D105X9035A1V1

DigiKey Part Number
199D105X9035A1V1-ND
Manufacturer
Manufacturer Product Number
199D105X9035A1V1
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D105X9035A1V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.173" Dia (4.40mm)
Capacitance
Height - Seated (Max)
0.280" (7.11mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP105K035SCSKYOCERA AVX31 561478-1835-ND€ 0,52000Similar
In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,45000€ 2,45
10€ 1,69800€ 16,98
50€ 1,39840€ 69,92
100€ 1,30590€ 130,59
500€ 1,14922€ 574,61
1 000€ 1,10071€ 1 100,71
3 000€ 1,04077€ 3 122,31
5 000€ 1,01859€ 5 092,95
Manufacturers Standard Package
Unit Price without VAT:€ 2,45000
Unit Price with VAT:€ 2,98900