152D156X0030B2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 4,38893
Datasheet
15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152D156X0030B2T

DigiKey Part Number
152D156X0030B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
152D156X0030B2T
Description
CAP TANT 15UF 20% 30V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial
Datasheet
 Datasheet
EDA/CAD Models
152D156X0030B2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152D156X0030B2BVishay Sprague0152D156X0030B2B-ND€ 4,38893Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 4,27993€ 4 279,93
Manufacturers Standard Package
Unit Price without VAT:€ 4,27993
Unit Price with VAT:€ 5,22151