Parametric Equivalent

152D156X0030B2B | |
|---|---|
DigiKey Part Number | 152D156X0030B2B-ND |
Manufacturer | |
Manufacturer Product Number | 152D156X0030B2B |
Description | CAP TANT 15UF 20% 30V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 152D156X0030B2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152D156X0030B2T | Vishay Sprague | 0 | 152D156X0030B2T-ND | € 4,27993 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 4,38893 | € 329,17 |
| Unit Price without VAT: | € 4,38893 |
|---|---|
| Unit Price with VAT: | € 5,35449 |


