Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

150D394X9100A2BE3 | |
|---|---|
DigiKey Part Number | 150D394X9100A2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D394X9100A2BE3 |
Description | CAP TANT 0.39UF 10% 100V AXIAL |
Customer Reference | |
Detailed Description | 0.39 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D394X9100A2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D394X0015A2B | Vishay Sprague | 0 | 150D394X0015A2B-ND | € 2,20350 | Similar |
| 150D394X0035A2B | Vishay Sprague | 0 | 150D394X0035A2B-ND | € 2,56980 | Similar |
| 150D394X0035A2BE3 | Vishay Sprague | 0 | 150D394X0035A2BE3-ND | € 3,73280 | Similar |
| 150D394X0050A2B | Vishay Sprague | 0 | 150D394X0050A2B-ND | € 2,56980 | Similar |
| 150D394X0050A2BE3 | Vishay Sprague | 0 | 150D394X0050A2BE3-ND | € 3,81830 | Similar |


