150D394X0050A2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 2,20350
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 2,56980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 2,42137
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 3,74330
Datasheet
0.39 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D394X0050A2BE3

DigiKey Part Number
150D394X0050A2BE3-ND
Manufacturer
Manufacturer Product Number
150D394X0050A2BE3
Description
CAP TANT 0.39UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.39 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D394X0050A2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D394X0015A2BVishay Sprague0150D394X0015A2B-ND€ 2,20350Similar
150D394X0050A2BVishay Sprague0150D394X0050A2B-ND€ 2,56980Parametric Equivalent
150D394X0050A2TVishay Sprague0150D394X0050A2T-ND€ 2,42137Parametric Equivalent
150D394X0050A2TE3Vishay Sprague0150D394X0050A2TE3-ND€ 3,74330Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 3,81830€ 381,83
Manufacturers Standard Package
Unit Price without VAT:€ 3,81830
Unit Price with VAT:€ 4,65833