150D225X9035B2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 2,40620
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 3,73280
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 2,49430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 3,85500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 2,63250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 4,02550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 2,49430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 3,85500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 2,63250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 4,02550
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 662
Unit Price: € 5,49000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 2,48680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 3,25902
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 3,06270
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D225X9035B2BE3

DigiKey Part Number
150D225X9035B2BE3-ND
Manufacturer
Manufacturer Product Number
150D225X9035B2BE3
Description
CAP TANT 2.2UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D225X9035B2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D225X0006A0BVishay Sprague0150D225X0006A0B-ND€ 2,40620Similar
150D225X0006A0BE3Vishay Sprague0150D225X0006A0BE3-ND€ 3,73280Similar
150D225X0006A2BVishay Sprague0150D225X0006A2B-ND€ 2,49430Similar
150D225X0006A2BE3Vishay Sprague0150D225X0006A2BE3-ND€ 3,85500Similar
150D225X0010A2BVishay Sprague0150D225X0010A2B-ND€ 2,63250Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
75€ 3,43587€ 257,69
Manufacturers Standard Package
Unit Price without VAT:€ 3,43587
Unit Price with VAT:€ 4,19176