Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D225X9010A2B | |
|---|---|
DigiKey Part Number | 150D225X9010A2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D225X9010A2B |
Description | CAP TANT 2.2UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D225X9010A2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D225X9010A2BE3 | Vishay Sprague | 0 | 150D225X9010A2BE3-ND | € 4,02550 | Parametric Equivalent |
| 150D225X9010A2T | Vishay Sprague | 0 | 150D225X9010A2T-ND | € 2,48681 | Parametric Equivalent |
| 150D225X9010A2TE3 | Vishay Sprague | 0 | 150D225X9010A2TE3-ND | € 3,96580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,63250 | € 263,25 |
| Unit Price without VAT: | € 2,63250 |
|---|---|
| Unit Price with VAT: | € 3,21165 |


