Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D185X9035B2TE3 | |
|---|---|
DigiKey Part Number | 150D185X9035B2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D185X9035B2TE3 |
Description | CAP TANT 1.8UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D185X9035B2TE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D185X9035B2B | Vishay Sprague | 0 | 150D185X9035B2B-ND | € 2,73027 | Parametric Equivalent |
| 150D185X9035B2BE3 | Vishay Sprague | 0 | 150D185X9035B2BE3-ND | € 3,37333 | Parametric Equivalent |
| 150D185X9035B2T | Vishay Sprague | 0 | 150D185X9035B2T-ND | € 2,52607 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,25903 | € 3 259,03 |
| Unit Price without VAT: | € 3,25903 |
|---|---|
| Unit Price with VAT: | € 3,97602 |


