150D185X9035B2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 2,73027
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 3,37333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 3,25903
Datasheet
1.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D185X9035B2T

DigiKey Part Number
150D185X9035B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D185X9035B2T
Description
CAP TANT 1.8UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D185X9035B2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D185X9035B2BVishay Sprague0150D185X9035B2B-ND€ 2,73027Parametric Equivalent
150D185X9035B2BE3Vishay Sprague0150D185X9035B2BE3-ND€ 3,37333Parametric Equivalent
150D185X9035B2TE3Vishay Sprague0150D185X9035B2TE3-ND€ 3,25903Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,52607€ 2 526,07
Manufacturers Standard Package
Unit Price without VAT:€ 2,52607
Unit Price with VAT:€ 3,08181