Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D127X0006R2TE3 | |
|---|---|
DigiKey Part Number | 150D127X0006R2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D127X0006R2TE3 |
Description | CAP TANT 120UF 20% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D127X0006R2TE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D127X0006R2B | Vishay Sprague | 0 | 150D127X0006R2B-ND | € 5,81160 | Parametric Equivalent |
| 150D127X0006R2BE3 | Vishay Sprague | 0 | 150D127X0006R2BE3-ND | € 6,65720 | Parametric Equivalent |
| 150D127X0006R2T | Vishay Sprague | 0 | 150D127X0006R2T-ND | € 5,52334 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 6,23010 | € 3 115,05 |
| Unit Price without VAT: | € 6,23010 |
|---|---|
| Unit Price with VAT: | € 7,60072 |


