150D127X0006R2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 5,81160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 6,65720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 6,23010
Datasheet
120 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D127X0006R2T

DigiKey Part Number
150D127X0006R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D127X0006R2T
Description
CAP TANT 120UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
120 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D127X0006R2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D127X0006R2BVishay Sprague0150D127X0006R2B-ND€ 5,81160Parametric Equivalent
150D127X0006R2BE3Vishay Sprague0150D127X0006R2BE3-ND€ 6,65720Parametric Equivalent
150D127X0006R2TE3Vishay Sprague0150D127X0006R2TE3-ND€ 6,23010Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 5,52334€ 2 761,67
Manufacturers Standard Package
Unit Price without VAT:€ 5,52334
Unit Price with VAT:€ 6,73847