SIR492DP-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 27 418
Unit Price: € 2,01000
Datasheet
N-Channel 12 V 40A (Tc) 4.2W (Ta), 36W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR492DP-T1-GE3

DigiKey Part Number
SIR492DP-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIR492DP-T1-GE3
Description
MOSFET N-CH 12V 40A PPAK SO-8
Customer Reference
Detailed Description
N-Channel 12 V 40A (Tc) 4.2W (Ta), 36W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 8 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3720 pF @ 6 V
Part Status
Obsolete
Power Dissipation (Max)
4.2W (Ta), 36W (Tc)
FET Type
Operating Temperature
-50°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
12 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
3.8mOhm @ 15A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI7858BDP-T1-GE3Vishay Siliconix27 418SI7858BDP-T1-GE3CT-ND€ 2,01000Similar
Obsolete
This product is no longer manufactured. View Substitutes