N-Channel 12 V 40A (Tc) 5W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7858BDP-T1-GE3

DigiKey Part Number
SI7858BDP-T1-GE3TR-ND - Tape & Reel (TR)
SI7858BDP-T1-GE3CT-ND - Cut Tape (CT)
SI7858BDP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7858BDP-T1-GE3
Description
MOSFET N-CH 12V 40A PPAK SO-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 40A (Tc) 5W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5760 pF @ 6 V
Part Status
Active
Power Dissipation (Max)
5W (Ta), 48W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
12 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
2.5mOhm @ 15A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,01000€ 2,01
10€ 1,28300€ 12,83
100€ 0,87140€ 87,14
500€ 0,69504€ 347,52
1 000€ 0,63835€ 638,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,56639€ 1 699,17
6 000€ 0,53018€ 3 181,08
9 000€ 0,51175€ 4 605,75
15 000€ 0,50994€ 7 649,10
Manufacturers Standard Package
Unit Price without VAT:€ 2,01000
Unit Price with VAT:€ 2,45220