Direct
Direct
Similar
Similar

VS-MURB1620CTTRRP | |
|---|---|
DigiKey Part Number | VS-MURB1620CTTRRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MURB1620CTTRRP |
Description | DIODE ARRAY GP 200V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MURB1620CTR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MURB1620CTR-M3-ND | € 0,66696 | Direct |
| STTH1602CG-TR | STMicroelectronics | 3 048 | 497-7583-1-ND | € 1,62000 | Direct |
| FFB20UP20DN-F085 | onsemi | 2 023 | FFB20UP20DN-F085CT-ND | € 2,91000 | Similar |
| STTH3002CG-TR | STMicroelectronics | 3 340 | 497-3775-1-ND | € 2,84000 | Similar |





