Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-MURB1620CTR-M3 | |
|---|---|
DigiKey Part Number | VS-MURB1620CTR-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MURB1620CTR-M3 |
Description | DIODE ARRAY GP 200V 8A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MURB1620CT-M3 | Vishay General Semiconductor - Diodes Division | 4 852 | VS-MURB1620CT-M3-ND | € 2,45000 | Parametric Equivalent |
| VS-MURB1620CTL-M3 | Vishay General Semiconductor - Diodes Division | 6 082 | 112-VS-MURB1620CTL-M3CT-ND | € 2,46000 | Parametric Equivalent |
| VS-MURB1620CTPBF | Vishay General Semiconductor - Diodes Division | 0 | MURB1620CTPBF-ND | € 0,00000 | Parametric Equivalent |
| VS-MURB1620CTTRLP | Vishay General Semiconductor - Diodes Division | 0 | VS-MURB1620CTTRLP-ND | € 0,00000 | Parametric Equivalent |
| VS-MURB1620CTTRRP | Vishay General Semiconductor - Diodes Division | 0 | VS-MURB1620CTTRRP-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,66696 | € 5 335,68 |
| Unit Price without VAT: | € 0,66696 |
|---|---|
| Unit Price with VAT: | € 0,81369 |



