
VS-HFA06TB120SR-M3 | |
|---|---|
DigiKey Part Number | VS-HFA06TB120SR-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-HFA06TB120SR-M3 |
Description | DIODE STANDARD 1200V 6A TO263AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 6A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 80 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.9 V @ 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA06TB120S-M3 | Vishay General Semiconductor - Diodes Division | 1 436 | VS-HFA06TB120S-M3GI-ND | € 3,72000 | Parametric Equivalent |
| VS-HFA06TB120SL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-HFA06TB120SL-M3-ND | € 1,40897 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 1,40269 | € 11 221,52 |
| Unit Price without VAT: | € 1,40269 |
|---|---|
| Unit Price with VAT: | € 1,71128 |


