VS-HFA06TB120SL-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 436
Unit Price: € 3,72000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 1,40269
Datasheet
Diode 1200 V 6A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA06TB120SL-M3

DigiKey Part Number
VS-HFA06TB120SL-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-HFA06TB120SL-M3
Description
DIODE STANDARD 1200V 6A TO263AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 1200 V 6A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
80 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
6A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
3.9 V @ 12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-HFA06TB120S-M3Vishay General Semiconductor - Diodes Division1 436VS-HFA06TB120S-M3GI-ND€ 3,72000Parametric Equivalent
VS-HFA06TB120SR-M3Vishay General Semiconductor - Diodes Division0VS-HFA06TB120SR-M3-ND€ 1,40269Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 1,40897€ 11 271,76
Unit Price without VAT:€ 1,40897
Unit Price with VAT:€ 1,71894