Direct
Similar
Similar

VS-8TQ060PBF | |
|---|---|
DigiKey Part Number | VS-8TQ060PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-8TQ060PBF |
Description | DIODE SCHOTTKY 60V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 60 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 550 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8TQ060-M3 | Vishay General Semiconductor - Diodes Division | 8 761 | 112-VS-8TQ060-M3-ND | € 2,44000 | Direct |
| MBR1660 | onsemi | 249 | MBR1660-ND | € 2,63000 | Similar |
| MBR760 | onsemi | 229 | MBR760OS-ND | € 1,93000 | Similar |
| STPS20SM60D | STMicroelectronics | 437 | 497-12305-ND | € 1,48000 | Similar |
| STPS8H100D | STMicroelectronics | 942 | 497-STPS8H100D-ND | € 1,33000 | Similar |





