
MBR760 | |
|---|---|
DigiKey Part Number | MBR760OS-ND |
Manufacturer | |
Manufacturer Product Number | MBR760 |
Description | DIODE SCHOTTKY 60V 7.5A TO2202L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7.5A Through Hole TO-220-2L |
Datasheet | Datasheet |
EDA/CAD Models | MBR760 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220-2L |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 7.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 7.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,93000 | € 1,93 |
| 50 | € 0,93840 | € 46,92 |
| 100 | € 0,84190 | € 84,19 |
| 500 | € 0,67248 | € 336,24 |
| 1 000 | € 0,61799 | € 617,99 |
| 2 000 | € 0,57218 | € 1 144,36 |
| 5 000 | € 0,53172 | € 2 658,60 |
| Unit Price without VAT: | € 1,93000 |
|---|---|
| Unit Price with VAT: | € 2,35460 |

