VS-8ETX06-1PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,76947
Datasheet
Diode 600 V 8A Through Hole TO-262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8ETX06-1PBF

DigiKey Part Number
VS-8ETX06-1PBF-ND
Manufacturer
Manufacturer Product Number
VS-8ETX06-1PBF
Description
DIODE STANDARD 600V 8A TO2623
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-262-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
24 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-262-3
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
3 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8ETX06-1-M3Vishay General Semiconductor - Diodes Division0VS-8ETX06-1-M3-ND€ 0,76947Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes