VS-8ETX06-1-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,00000
Datasheet
Diode 600 V 8A Through Hole TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8ETX06-1-M3

DigiKey Part Number
VS-8ETX06-1-M3-ND
Manufacturer
Manufacturer Product Number
VS-8ETX06-1-M3
Description
DIODE STANDARD 600V 8A TO262AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-262AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
24 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-262AA
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
3 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8ETX06-1PBFVishay General Semiconductor - Diodes Division0VS-8ETX06-1PBF-ND€ 0,00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8 000€ 0,76947€ 6 155,76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,76947
Unit Price with VAT:€ 0,93875