
VS-25FR80 | |
|---|---|
DigiKey Part Number | 112-VS-25FR80-ND |
Manufacturer | |
Manufacturer Product Number | VS-25FR80 |
Description | DIODE STD REV 800V 25A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 25A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 12 mA @ 800 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 25A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 78 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-25FR120M | Vishay General Semiconductor - Diodes Division | 18 | VS-25FR120M-ND | € 10,92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,19000 | € 9,19 |
| 10 | € 6,32700 | € 63,27 |
| 100 | € 4,70730 | € 470,73 |
| 500 | € 4,01824 | € 2 009,12 |
| 1 000 | € 3,91761 | € 3 917,61 |
| Unit Price without VAT: | € 9,19000 |
|---|---|
| Unit Price with VAT: | € 11,21180 |

