


VS-25FR120M | |
|---|---|
DigiKey Part Number | VS-25FR120M-ND |
Manufacturer | |
Manufacturer Product Number | VS-25FR120M |
Description | DIODE STD REV 1200V 25A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 25A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 78 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,92000 | € 10,92 |
| 10 | € 7,59100 | € 75,91 |
| 100 | € 5,70980 | € 570,98 |
| 500 | € 4,91082 | € 2 455,41 |
| Unit Price without VAT: | € 10,92000 |
|---|---|
| Unit Price with VAT: | € 13,32240 |

