Parametric Equivalent
Similar
Similar
Parametric Equivalent

TZMB3V6-GS18 | |
|---|---|
DigiKey Part Number | TZMB3V6-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMB3V6-GS18 |
Description | DIODE ZENER 3.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMB3V6-GS08 | Vishay General Semiconductor - Diodes Division | 10 292 | 112-TZMB3V6-GS08CT-ND | € 0,32000 | Parametric Equivalent |
| 1N4621UR-1 | Microchip Technology | 0 | 1N4621UR-1-ND | € 5,74583 | Similar |
| 1N5227BUR-1 | Microchip Technology | 0 | 1N5227BUR-1-ND | € 3,15432 | Similar |
| BZV55-B3V6,115 | Nexperia USA Inc. | 3 730 | 1727-1624-1-ND | € 0,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05339 | € 533,90 |
| 20 000 | € 0,04880 | € 976,00 |
| 30 000 | € 0,04869 | € 1 460,70 |
| Unit Price without VAT: | € 0,05339 |
|---|---|
| Unit Price with VAT: | € 0,06514 |




