
BZV55-B3V6,115 | |
|---|---|
DigiKey Part Number | 1727-1624-2-ND - Tape & Reel (TR) 1727-1624-1-ND - Cut Tape (CT) 1727-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B3V6,115 |
Description | DIODE ZENER 3.6V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10900 | € 1,09 |
| 100 | € 0,06710 | € 6,71 |
| 500 | € 0,04886 | € 24,43 |
| 1 000 | € 0,04295 | € 42,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,03653 | € 91,33 |
| 5 000 | € 0,03255 | € 162,75 |
| 7 500 | € 0,03052 | € 228,90 |
| 12 500 | € 0,02823 | € 352,88 |
| 17 500 | € 0,02687 | € 470,23 |
| 25 000 | € 0,02555 | € 638,75 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |


