Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMZG3802B-M3/52 | |
|---|---|
DigiKey Part Number | SMZG3802B-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZG3802B-M3/52 |
Description | DIODE ZENER 36V 1.5W DO215AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.5 W ±5% Surface Mount DO-215AA (SMBG) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 38 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 27.4 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-215AA (SMBG) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZG3802B-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZG3802B-E3/52-ND | € 0,45103 | Parametric Equivalent |
| SMZG3802B-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZG3802B-E3/5B-ND | € 0,45103 | Parametric Equivalent |
| SMZG3802B-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZG3802B-M3/5B-ND | € 0,37226 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,37226 | € 2 791,95 |
| Unit Price without VAT: | € 0,37226 |
|---|---|
| Unit Price with VAT: | € 0,45416 |

