SMZG3802B-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,45103
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,37226
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,37226
Datasheet
Image for SMZG3802B-E3/52 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZG3802B-E3/52

DigiKey Part Number
SMZG3802B-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZG3802B-E3/52
Description
DIODE ZENER 36V 1.5W DO215AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.5 W ±5% Surface Mount DO-215AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
38 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-215AA (SMBG)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZG3802B-E3/5BVishay General Semiconductor - Diodes Division0SMZG3802B-E3/5B-ND€ 0,45103Parametric Equivalent
SMZG3802B-M3/52Vishay General Semiconductor - Diodes Division0SMZG3802B-M3/52-ND€ 0,37226Parametric Equivalent
SMZG3802B-M3/5BVishay General Semiconductor - Diodes Division0SMZG3802B-M3/5B-ND€ 0,37226Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,45103€ 1 353,09
Unit Price without VAT:€ 0,45103
Unit Price with VAT:€ 0,55026