Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMAJ160CA-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ160CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ160CA-E3/5A |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 259V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ160CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ160CAHE3/61-ND | € 0,00000 | Direct |
| TV04A161JB-G | Comchip Technology | 0 | TV04A161JB-G-ND | € 0,08030 | Direct |
| P4SMA180CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA180CATR-ND | € 0,08384 | Similar |
| SMAJ160CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ160CATR-ND | € 0,08384 | Similar |
| SMAJ160CA | Bourns Inc. | 11 941 | SMAJ160CABCT-ND | € 0,55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,08743 | € 655,72 |
| 15 000 | € 0,08468 | € 1 270,20 |
| Unit Price without VAT: | € 0,08743 |
|---|---|
| Unit Price with VAT: | € 0,10666 |







