Direct
Similar
Similar
Similar



SMAJ160CA-13 | |
|---|---|
DigiKey Part Number | SMAJ160CA-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ160CA-13 |
Description | TVS DIODE 160VWM 259VC SMA |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ160CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV04A161JB-G | Comchip Technology | 0 | TV04A161JB-G-ND | € 0,08030 | Direct |
| CD214A-T160CALF | Bourns Inc. | 0 | CD214A-T160CALF-ND | € 0,00000 | Similar |
| SMAJ160CA | Bourns Inc. | 11 941 | SMAJ160CABCT-ND | € 0,55000 | Similar |
| SMAJ160CA | Littelfuse Inc. | 1 873 | SMAJ160CALFCT-ND | € 0,42000 | Similar |
| SMAJ160CAE3/TR13 | Microchip Technology | 0 | SMAJ160CAE3/TR13-ND | € 0,15706 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,20185 | € 6 055,50 |
| Unit Price without VAT: | € 0,20185 |
|---|---|
| Unit Price with VAT: | € 0,24626 |




