
SM8S22ATHE3/I | |
|---|---|
DigiKey Part Number | SM8S22ATHE3/IGITR-ND - Tape & Reel (TR) SM8S22ATHE3/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM8S22ATHE3/I |
Description | TVS DIODE 22VWM 35.5VC DO218AC |
Customer Reference | |
Detailed Description | 35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 186A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-218AC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8S22AHM3/I | Vishay General Semiconductor - Diodes Division | 655 | 112-SM8S22AHM3/ICT-ND | € 4,33000 | MFR Recommended |
| SLD8S22A | Littelfuse Inc. | 1 512 | F8154CT-ND | € 3,85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,74000 | € 3,74 |
| 10 | € 2,45600 | € 24,56 |
| 100 | € 1,72870 | € 172,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,17923 | € 884,42 |
| Unit Price without VAT: | € 3,74000 |
|---|---|
| Unit Price with VAT: | € 4,56280 |

