
SM8S22AHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S22AHM3/ITR-ND - Tape & Reel (TR) 112-SM8S22AHM3/ICT-ND - Cut Tape (CT) 112-SM8S22AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S22AHM3/I |
Description | TVS DIODE 22VWM 35.5VC DO218AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 186A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-218AC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,33000 | € 4,33 |
| 10 | € 2,86700 | € 28,67 |
| 100 | € 2,03540 | € 203,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,61173 | € 1 208,80 |
| 1 500 | € 1,50887 | € 2 263,30 |
| 2 250 | € 1,45649 | € 3 277,10 |
| 3 750 | € 1,43909 | € 5 396,59 |
| Unit Price without VAT: | € 4,33000 |
|---|---|
| Unit Price with VAT: | € 5,28260 |

