SE60PWDCHM3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,24466
Datasheet
Diode 200 V 3A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount SlimDPAK
SLIM DPAK

SE60PWDCHM3/I

DigiKey Part Number
112-SE60PWDCHM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE60PWDCHM3/I
Description
DIODE STANDARD 200V 3A SLIMDPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
1.2 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Series
Capacitance @ Vr, F
22pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
SlimDPAK
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE60PWDC-M3/IVishay General Semiconductor - Diodes Division0112-SE60PWDC-M3/ITR-ND€ 0,24466Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 500€ 0,28833€ 3 892,45
Unit Price without VAT:€ 0,28833
Unit Price with VAT:€ 0,35176