Parametric Equivalent



SE60PWDC-M3/I | |
|---|---|
DigiKey Part Number | 112-SE60PWDC-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE60PWDC-M3/I |
Description | DIODE STANDARD 200V 3A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.2 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 22pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SlimDPAK |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE60PWDCHM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-SE60PWDCHM3/ITR-ND | € 0,28833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 500 | € 0,24466 | € 3 302,91 |
| Unit Price without VAT: | € 0,24466 |
|---|---|
| Unit Price with VAT: | € 0,29849 |


