Parametric Equivalent



RS1FLJ-M3/I | |
|---|---|
DigiKey Part Number | 112-RS1FLJ-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1FLJ-M3/I |
Description | DIODE STANDARD 600V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1FLJ-M3/H | Vishay General Semiconductor - Diodes Division | 9 434 | 112-RS1FLJ-M3/HCT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,04712 | € 1 413,60 |
| Unit Price without VAT: | € 0,04712 |
|---|---|
| Unit Price with VAT: | € 0,05749 |


