


RS1FLJ-M3/H | |
|---|---|
DigiKey Part Number | 112-RS1FLJ-M3/HTR-ND - Tape & Reel (TR) 112-RS1FLJ-M3/HCT-ND - Cut Tape (CT) 112-RS1FLJ-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1FLJ-M3/H |
Description | DIODE STANDARD 600V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19400 | € 1,94 |
| 100 | € 0,12150 | € 12,15 |
| 500 | € 0,08998 | € 44,99 |
| 1 000 | € 0,07979 | € 79,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06682 | € 200,46 |
| 6 000 | € 0,06028 | € 361,68 |
| 9 000 | € 0,05694 | € 512,46 |
| 15 000 | € 0,05319 | € 797,85 |
| 21 000 | € 0,05097 | € 1 070,37 |
| 30 000 | € 0,04881 | € 1 464,30 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

