
P4SMA27CA-M3/5A | |
|---|---|
DigiKey Part Number | P4SMA27CA-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA27CA-M3/5A |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA27CA-E3/5A | Vishay General Semiconductor - Diodes Division | 7 486 | 112-P4SMA27CA-E3/5ACT-ND | € 0,48000 | Direct |
| P4SMA27CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA27CAHE3/5A-ND | € 0,00000 | Direct |
| P4SMA27CA | Littelfuse Inc. | 14 999 | P4SMA27CACT-ND | € 0,64000 | Similar |
| P4SMA27CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA27CATR-ND | € 0,08384 | Similar |
| SMAJ22CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ22CACT-ND | € 0,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,09436 | € 1 415,40 |
| Unit Price without VAT: | € 0,09436 |
|---|---|
| Unit Price with VAT: | € 0,11512 |



